746-033-541-101

Heilind Number:EDA746-033-541-101
Manufacturer:EDAC
Manufacturer Number:746-033-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row configuration with 33 positions, offering optimal performance in a variety of applications. Engineered with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .25 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability and longevity in even the most demanding environments. Elevate your connectivity game with this essential component, perfect for use in a wide range of electronic devices.