746-033-541-501

Heilind Number:EDA746-033-541-501
Manufacturer:EDAC
Manufacturer Number:746-033-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-541-501

Detailed Description

Introducing the 746-033-541-501 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior safety and reliability. With a single row of 33 positions and a pitch of .125 inches, it offers precise connectivity for your PCB needs. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 3A amperage rating and .25-inch row spacing for efficient power transmission. Elevate your connectivity experience with this essential component, available in the Board To Board PCB Connectors category.