746-033-545-101

Heilind Number:EDA746-033-545-101
Manufacturer:EDAC
Manufacturer Number:746-033-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-545-101

Detailed Description

Introducing our 746-033-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 33 positions, it offers ample connectivity options while maintaining a compact .125-inch pitch. Crafted with precision, the contact material is composed of Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a variety of environments. Trust in this connector for efficient and secure connections in your PCB projects.