746-033-545-106

Heilind Number:EDA746-033-545-106
Manufacturer:EDAC
Manufacturer Number:746-033-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-545-106

Detailed Description

Introducing our 746-033-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Engineered for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row design and 33 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .125" pitch make installation a breeze, while the .25" row spacing allows for easy access and maintenance. Trust in our connector to deliver consistent and secure connections, meeting the demands of your projects with precision and reliability.