746-033-545-501

Heilind Number:EDA746-033-545-501
Manufacturer:EDAC
Manufacturer Number:746-033-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-545-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. This sleek and durable connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a current rating of 3A, it offers efficient power transmission for a wide range of applications. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for seamless integration into circuit boards. With 33 positions in a single row configuration, this connector is perfect for high-density PCB layouts. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for use in both industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.