746-033-545-506

Heilind Number:EDA746-033-545-506
Manufacturer:EDAC
Manufacturer Number:746-033-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-545-506

Detailed Description

Enhance connectivity on your printed circuit boards with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 33 copper alloy contact positions, ensuring reliable signal transmission. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for optimal PCB assembly. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in various industries. Trust in this connector to deliver exceptional performance and longevity for your connectivity needs. Elevate your PCB designs with this essential component.