746-033-553-506

Heilind Number:EDA746-033-553-506
Manufacturer:EDAC
Manufacturer Number:746-033-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-553-506

Detailed Description

Enhance connectivity and streamline your PCB assembly with our 746-033-553-506 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. With a single row layout featuring 33 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, copper alloy, guarantees reliable signal transmission. Its precise .125-inch pitch and .25-inch row spacing facilitate easy installation on your board. Engineered for versatility, this connector supports straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a variety of environments. Trust in the quality and performance of this connector to meet your PCB connection needs seamlessly.