746-034-520-101

Heilind Number:EDA746-034-520-101
Manufacturer:EDAC
Manufacturer Number:746-034-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-520-101

Detailed Description

Introducing our 746-034-520-101 Press-fit Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a 3 A amperage rating and high-quality copper alloy contacts, it guarantees reliable power transmission. The 34 positions, arranged in a single row with a pitch of .125 inches and row spacing of .25 inches, offer efficient connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in this connector for high-speed, low-latency data transfer in your PCB projects. Elevate your connectivity solutions with this indispensable component.