746-034-520-201

Heilind Number:EDA746-034-520-201
Manufacturer:EDAC
Manufacturer Number:746-034-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-520-201

Detailed Description

Enhance your PCB connectivity with this press-fit Card Edge Connector in sleek black. Designed for seamless integration, it features 34 positions across two rows, ensuring optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .125 inches and row spacing of .25 inches, this connector offers precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your setup with this high-quality connector, a must-have in your PCB assembly toolkit.