746-034-520-206

Heilind Number:EDA746-034-520-206
Manufacturer:EDAC
Manufacturer Number:746-034-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a versatile solution for seamless board-to-board connections. Designed with durability in mind, this connector features a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With two rows of 34 positions each, it offers ample connectivity options for your electronic designs. The .125-inch pitch and .25-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation provides flexibility in circuit board layout, making it a perfect choice for your connectivity needs. Upgrade your design with this high-quality card edge connector and experience seamless data transfer and power distribution.