746-034-520-501

Heilind Number:EDA746-034-520-501
Manufacturer:EDAC
Manufacturer Number:746-034-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-520-501

Detailed Description

Upgrade your PCB connectivity with our 746-034-520-501 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both style and performance. With a current rating of 3 A, it guarantees reliable power transmission. The Copper Alloy contact material provides excellent conductivity, while the .125-inch pitch and .25-inch row spacing offer precise connections. Featuring 34 positions in a single row configuration, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's built to withstand even the harshest environments. Elevate your project with this essential component from our lineup of high-quality PCB connectors.