746-034-520-506

Heilind Number:EDA746-034-520-506
Manufacturer:EDAC
Manufacturer Number:746-034-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-520-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic devices. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row layout and a total of 34 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments and applications. Its straight mount orientation facilitates easy installation, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Trust in this connector to deliver efficient power transmission, with an amperage rating of 3A. Upgrade your electronic designs with this essential component, available now in our comprehensive range of PCB connectors.