746-034-520-601

Heilind Number:EDA746-034-520-601
Manufacturer:EDAC
Manufacturer Number:746-034-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-520-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers high conductivity and reliability for your electronic applications. The .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections, perfect for intricate circuitry. Boasting 34 positions and a 3A amperage rating, it's suitable for a wide range of devices. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.