746-034-525-101

Heilind Number:EDA746-034-525-101
Manufacturer:EDAC
Manufacturer Number:746-034-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. This sleek and durable connector in striking black features a single row configuration with 34 positions, perfect for streamlined PCB setups. Crafted from UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures superior conductivity and long-lasting performance. With a low pitch of .125 inches and row spacing of .25 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your electronic designs with our Card Edge Connector, a cornerstone of connectivity innovation.