746-034-525-106

Heilind Number:EDA746-034-525-106
Manufacturer:EDAC
Manufacturer Number:746-034-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-525-106

Detailed Description

Enhance connectivity in your electronic devices with our 746-034-525-106 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of high-quality Copper Alloy, it ensures reliable conductivity. Featuring a single row design with 34 positions and a pitch of .125 inches, it offers precise alignment for optimal performance. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB connections with this high-performance connector, a must-have for any electronics enthusiast or professional.