746-034-525-501

Heilind Number:EDA746-034-525-501
Manufacturer:EDAC
Manufacturer Number:746-034-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-525-501

Detailed Description

Introducing the 746-034-525-501 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed with precision and reliability in mind, this connector boasts a sleek black finish and is engineered to handle a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and efficient power transmission. With a single row configuration, a pitch of .125 inches, and row spacing of .25 inches, it offers optimal space utilization on your PCB layout. Supporting 34 positions, it enables extensive connectivity options for your electronic systems. Its straight mount orientation ensures easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of industries. Elevate your board-to-board connections with the 746-034-525-501, a dependable and high-quality solution.