746-034-527-101

Heilind Number:EDA746-034-527-101
Manufacturer:EDAC
Manufacturer Number:746-034-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-527-101

Detailed Description

Introducing our 746-034-527-101 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 34 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in our product to deliver seamless connectivity for your electronic devices.