746-034-527-501

Heilind Number:EDA746-034-527-501
Manufacturer:EDAC
Manufacturer Number:746-034-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-527-501

Detailed Description

Introducing our 746-034-527-501 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. This sleek and durable connector, in a sleek black hue, boasts a rugged UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in the harshest environments. With a 3A amperage rating and precision-crafted Copper Alloy contacts, it guarantees efficient power transmission. Featuring a single row design with 34 positions spaced at .125 inches apart, it offers optimal connectivity for your PCB assemblies. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and durability of this connector to meet your connectivity needs with ease. Elevate your electronic designs with this essential component, available now in our extensive product range.