746-034-527-506

Heilind Number:EDA746-034-527-506
Manufacturer:EDAC
Manufacturer Number:746-034-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-527-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in electronic devices. With its sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks sleek but also offers reliable performance under tough conditions. Featuring a single row design with 34 positions, it provides ample connectivity for your PCB needs. The contact material, made of Copper Alloy, ensures excellent conductivity and long-lasting durability. With a pitch of .125 inches and row spacing of .25 inches, it allows for precise and secure connections. Whether for industrial or commercial applications, this connector is a versatile solution. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in the quality and performance of our Press-fit Card Edge Connector for all your connectivity requirements.