746-034-527-601

Heilind Number:EDA746-034-527-601
Manufacturer:EDAC
Manufacturer Number:746-034-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimum performance, this connector boasts a 3 A amperage capacity, making it suitable for high-power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable and long-lasting use. With two rows of 34 positions each, it offers ample connectivity options. The precise .125-inch pitch and .25-inch row spacing ensure seamless integration with your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it ideal for various environments. Trust in this connector for efficient, secure, and high-speed board-to-board connections in your projects.