746-034-527-606

Heilind Number:EDA746-034-527-606
Manufacturer:EDAC
Manufacturer Number:746-034-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-527-606

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a double row layout with 34 positions, it offers ample room for multiple connections. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for various environments. Upgrade your PCBs with this high-quality connector for seamless data transfer and performance.