746-034-540-101

Heilind Number:EDA746-034-540-101
Manufacturer:EDAC
Manufacturer Number:746-034-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-540-101

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 34 positions, it offers ample connectivity in a compact form factor. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for both standard and demanding environments. Trust in the precision engineering of this connector to deliver seamless connectivity in your PCB setups.