746-034-540-106

Heilind Number:EDA746-034-540-106
Manufacturer:EDAC
Manufacturer Number:746-034-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-540-106

Detailed Description

Upgrade your PCB connectivity with our 746-034-540-106 Press-fit Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 34 positions, it offers seamless integration for your circuit boards. The copper alloy contacts ensure efficient power transmission, rated for up to 3 A of current. Perfect for board-to-board connections, the .125 inch pitch and .25 inch row spacing provide a snug fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your electronic projects with this essential component.