746-034-540-206

Heilind Number:EDA746-034-540-206
Manufacturer:EDAC
Manufacturer Number:746-034-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-540-206

Detailed Description

Enhance connectivity on your PCB with our Press-fit Card Edge Connector, designed for seamless integration. Featuring a sleek black hue and constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. With two rows of Copper Alloy contacts offering 34 positions, it ensures efficient data transmission. The .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your setup with this essential component from our range of high-quality PCB connectors.