746-034-540-501

Heilind Number:EDA746-034-540-501
Manufacturer:EDAC
Manufacturer Number:746-034-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-540-501

Detailed Description

Enhance connectivity in your electronic applications with our 746-034-540-501 Press-fit Card Edge Connector. Designed for reliable performance, this black connector features a single row with 34 positions, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise mating is effortless. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Whether used in consumer electronics, industrial machinery, or telecommunications systems, the 746-034-540-501 delivers superior power transmission with a 3A amperage rating. Upgrade your connectivity solutions with this essential component.