746-034-540-506

Heilind Number:EDA746-034-540-506
Manufacturer:EDAC
Manufacturer Number:746-034-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-540-506

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. This high-performance connector boasts a sleek Black finish and is meticulously engineered for optimal functionality. With a current rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Featuring a single row layout with 34 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Trust in our quality products for superior connectivity solutions in your projects.