746-034-540-601

Heilind Number:EDA746-034-540-601
Manufacturer:EDAC
Manufacturer Number:746-034-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-540-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection. The .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. Boasting 34 positions and a 3A amperage rating, it provides ample versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB designs with this essential component.