746-034-541-101

Heilind Number:EDA746-034-541-101
Manufacturer:EDAC
Manufacturer Number:746-034-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-541-101

Detailed Description

Upgrade your electronic connections with our 746-034-541-101 Press-fit Card Edge Connector. Designed for superior performance, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 34 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .25-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections in your projects.