746-034-541-106

Heilind Number:EDA746-034-541-106
Manufacturer:EDAC
Manufacturer Number:746-034-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-541-106

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures efficient conductivity. Perfect for single-row applications, it offers 34 positions with a pitch of .125 inches and row spacing of .25 inches. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees stable performance in any environment. Trust in this connector for secure and efficient board-to-board connections in your electronic projects. Elevate your connectivity with our Press-fit Card Edge Connector.