746-034-541-206

Heilind Number:EDA746-034-541-206
Manufacturer:EDAC
Manufacturer Number:746-034-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-541-206

Detailed Description

Enhance your PCB connectivity with our sleek Press-fit Card Edge Connector in a sophisticated black hue. Designed for seamless integration, this connector boasts a high amperage capacity of 3A, making it ideal for demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. With two rows of copper alloy contacts and a pitch of 0.125 inches, it offers efficient signal transmission. Featuring 34 positions and a straight mount orientation, it facilitates easy and secure board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105°C, it guarantees consistent functionality. Elevate your projects with this essential component for optimal performance and longevity.