746-034-541-606

Heilind Number:EDA746-034-541-606
Manufacturer:EDAC
Manufacturer Number:746-034-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-541-606

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a 3 A amperage. The .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. Offering 34 positions, it enables seamless integration for various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Elevate your electronic assemblies with this high-quality component.