746-034-545-101

Heilind Number:EDA746-034-545-101
Manufacturer:EDAC
Manufacturer Number:746-034-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-545-101

Detailed Description

Introducing our 746-034-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a striking black color that adds a touch of sophistication to your electronic assemblies. With a robust amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees exceptional durability and safety. Featuring a single row with 34 positions and a pitch of .125 inches, it offers ample connectivity options for your devices. The copper alloy contact material ensures optimal signal transmission, while the straight mount orientation facilitates easy installation. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its quality and performance for your next project. Explore more of our cutting-edge products in the Connectors category.