746-034-545-106

Heilind Number:EDA746-034-545-106
Manufacturer:EDAC
Manufacturer Number:746-034-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-545-106

Detailed Description

Introducing our 746-034-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a single row layout with a pitch of .125 inches, accommodating 34 positions for comprehensive connectivity. Crafted from UL 94V-0 rated Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105°C. The sleek black finish adds a touch of sophistication while the straight mount orientation allows for easy installation. Trust in the quality and efficiency of our Card Edge Connector for all your electronic assembly needs.