746-034-545-201

Heilind Number:EDA746-034-545-201
Manufacturer:EDAC
Manufacturer Number:746-034-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-545-201

Detailed Description

Enhance your PCB connectivity with this sleek Press-fit Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable conductivity for up to 34 positions at a pitch of .125 inches. The straight mount orientation and .25-inch row spacing make installation a breeze, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee robust functionality in various environments. Elevate your board-to-board connections with this essential component.