746-034-545-206

Heilind Number:EDA746-034-545-206
Manufacturer:EDAC
Manufacturer Number:746-034-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers reliable power transmission at an amperage of 3A. Its 34 positions allow for versatile connections, while the straight mounting orientation facilitates easy installation. The connector's wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Perfect for board-to-board connections, this component is a must-have in any electronics project. Elevate your design with our Card Edge Connector.