746-034-545-506

Heilind Number:EDA746-034-545-506
Manufacturer:EDAC
Manufacturer Number:746-034-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-545-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black design that not only looks professional but also stands out on any PCB. With an amperage rating of 3A, it ensures efficient power transmission without compromising on safety. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees superior flame resistance, making it ideal for a wide range of industrial applications. With one row and 34 positions, this connector offers ample connectivity options while the copper alloy contact material ensures low contact resistance and long-term reliability. The .125" pitch and .25" row spacing allow for easy installation and removal. Designed for straight mount orientation, it provides a seamless fit on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in our Press-fit Card Edge Connector for seamless connectivity and performance excellence.