746-034-553-101

Heilind Number:EDA746-034-553-101
Manufacturer:EDAC
Manufacturer Number:746-034-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-553-101

Detailed Description

Introducing our 746-034-553-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 34 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Its press-fit design and straight mount orientation make installation a breeze. Trust in this connector for efficient and secure board-to-board connections in your projects.