746-034-553-201

Heilind Number:EDA746-034-553-201
Manufacturer:EDAC
Manufacturer Number:746-034-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-553-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Press-fit Card Edge Connector. Designed for seamless integration into circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. This connector boasts a double-row design with 34 positions, perfect for complex PCB layouts. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.