746-034-553-506

Heilind Number:EDA746-034-553-506
Manufacturer:EDAC
Manufacturer Number:746-034-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-553-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections with uncompromising reliability. This sleek and sophisticated connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, not only offers a stylish touch to your electronic assemblies but also ensures superior durability and safety. Engineered for precision, each of the 34 positions in a single row boasts Copper Alloy contacts, guaranteeing optimal conductivity and signal integrity. With a pitch of .125 inches and row spacing of .25 inches, this connector facilitates efficient data transmission in even the most demanding applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Trust in the 746-034-553-506 for your connectivity needs, where quality meets innovation seamlessly.