746-034-553-601

Heilind Number:EDA746-034-553-601
Manufacturer:EDAC
Manufacturer Number:746-034-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-553-601

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3 A amperage capacity, it ensures reliable power transmission. Featuring two rows and a total of 34 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .25 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is a versatile solution for your PCB connection needs. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it delivers consistent performance even in demanding environments. Upgrade your electronic assemblies with this high-quality card edge connector.