746-034-553-606

Heilind Number:EDA746-034-553-606
Manufacturer:EDAC
Manufacturer Number:746-034-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-553-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it ideal for powering your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a pitch of .125 inches, it offers efficient signal transmission. Featuring 34 positions, Copper Alloy contact material, and a straight mount orientation, it ensures seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications in the electronics industry. Upgrade your connectors with this essential component.