746-034-560-206

Heilind Number:EDA746-034-560-206
Manufacturer:EDAC
Manufacturer Number:746-034-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-034-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-034-560-206

Detailed Description

Introducing our 746-034-560-206 Press-fit Card Edge Connector, the ultimate solution for secure and efficient board-to-board connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a spacing of .25 inches, it offers seamless connectivity for 34 positions. The straight mount orientation makes installation a breeze, while its robust construction allows for an operating temperature range of -40 to 105°C. Trust in the 746-034-560-206 for your critical PCB connectivity needs, where quality and performance are paramount.