746-035-520-101

Heilind Number:EDA746-035-520-101
Manufacturer:EDAC
Manufacturer Number:746-035-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-520-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 35 copper alloy contacts, each capable of handling up to 3A of power, it guarantees reliable and efficient connectivity. The precise pitch of .125 inches and row spacing of .25 inches make it ideal for tight spaces on your board. Whether you're working in extreme temperatures ranging from -40 to 105°C, this connector will continue to deliver optimal performance. Trust in its straight mount orientation for easy installation and rest assured knowing it's a vital component in our extensive lineup of cutting-edge PCB connectors. Elevate your electronic designs with this essential connector, available now in our Products category.