746-035-525-101

Heilind Number:EDA746-035-525-101
Manufacturer:EDAC
Manufacturer Number:746-035-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-525-101

Detailed Description

Introducing the 746-035-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 35 gold-plated copper alloy contacts, it offers efficient data transfer with a low 3A amperage. The precise .125-inch pitch and .25-inch row spacing allow for easy integration into PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Perfect for a variety of industrial and commercial uses, it meets all necessary quality standards and is RoHS compliant. Upgrade your connectivity solutions with the 746-035-525-101 Card Edge Connector.