746-035-525-106

Heilind Number:EDA746-035-525-106
Manufacturer:EDAC
Manufacturer Number:746-035-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-525-106

Detailed Description

Introducing our 746-035-525-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a single row configuration and 35 positions, it offers ample connectivity options for your project. The copper alloy contact material guarantees optimal conductivity, while its pitch of .125 inches and row spacing of .25 inches provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. With its black color and straight mount orientation, it not only delivers on functionality but also adds a touch of sophistication to your PCB layout. Trust in the 746-035-525-106 for seamless, high-speed data transfer in your electronic designs.