746-035-525-501

Heilind Number:EDA746-035-525-501
Manufacturer:EDAC
Manufacturer Number:746-035-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-525-501

Detailed Description

Enhance connectivity in your electronic devices with our 746-035-525-501 Press-fit Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row layout and 35 positions, it facilitates efficient signal transmission between cards. The copper alloy contacts, operating at amperages of up to 3 A, guarantee optimal conductivity. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is achieved during assembly. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Trust in this connector for secure and efficient board-to-board connections in your electronic applications.