746-035-525-506

Heilind Number:EDA746-035-525-506
Manufacturer:EDAC
Manufacturer Number:746-035-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-525-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for optimal efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees excellent conductivity, while its 35 positions and 1 row configuration offer ample connectivity options. The .125-inch pitch and .25-inch row spacing provide precise alignment, making installation a breeze. Rated for 3A and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy integration and count on its superior quality to deliver consistent performance. Elevate your PCB connectivity with this essential component.