746-035-527-101

Heilind Number:EDA746-035-527-101
Manufacturer:EDAC
Manufacturer Number:746-035-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-527-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for optimal conductivity, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. Featuring a single row with 35 positions spaced at .125 inches, it offers seamless integration for your electronic components. The straight mount orientation and .25-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your PCB connectivity with this essential component.