746-035-527-501

Heilind Number:EDA746-035-527-501
Manufacturer:EDAC
Manufacturer Number:746-035-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-527-501

Detailed Description

Introducing our 746-035-527-501 Press-fit Card Edge Connector, the perfect solution for reliable board-to-board connections in electronic applications. This sleek and durable connector, featuring a striking black color, is designed for seamless integration on printed circuit boards. With a high amperage rating of 3 A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and performance. Boasting a single row configuration with 35 positions spaced at a pitch of .125 inches and a row spacing of .25 inches, this connector offers precise and secure connectivity. Its copper alloy contact material ensures optimal conductivity. The straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in its quality and reliability for your PCB connectivity needs. Explore our full range of connectors under the Card Edge Connectors category.