746-035-527-506

Heilind Number:EDA746-035-527-506
Manufacturer:EDAC
Manufacturer Number:746-035-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-527-506

Detailed Description

Upgrade your PCB connectivity with our 746-035-527-506 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability even in demanding environments. With a current rating of 3A, it ensures efficient power delivery. The copper alloy contact material and a pitch of .125 inches provide secure and stable connections. Boasting one row of 35 positions, this connector offers ample space for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for your next project in the digital age.